Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX200HD
Newark Part No.07AH6343
Product RangeHX200 Series
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,305.25 |
Price for:Each
Minimum: 1
Multiple: 1
$1,305.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX200HD
Newark Part No.07AH6343
Product RangeHX200 Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range-
Supply Voltage Min12VDC
Supply Voltage Max28VDC
Sensing Accuracy-
Sensor MountingPanel Mount
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeHX200 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HX200HD is a HX200 series dew point transmitter. The remote sensor is designed to work at temperatures as high as 200°C. This high accuracy sensor is also built to withstand up to 750psi. This transmitter is perfect for applications such as compressed air, dryers and environmental chambers.
- High accuracy with certificate of calibration
- 304 SS sensor body material, stainless steel mesh filter top
- 2 line LCD display, 0.1 resolution, LCD display type
- 4 to 20mA loop powered, 2-wire 24V DC (typical) 12 to 28V DC power
- 4" length of probe, 3.1" mounting center, 1m cable length
- 1 year warranty
- Dew point range from -60 to 40°C (-76 to 104ºF)
- Dimension (L x W) is 88.9mm L x 63.5mm W (3.5 x 2.5") (enclosure)
- Dew point accuracy is ±1.0°C from -20 to 40°C (-4 to 104°F); ±3.0°C below -20°C (-4°F)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
12VDC
Sensing Accuracy
-
Operating Temperature Min
0°C
Product Range
HX200 Series
SVHC
No SVHC (17-Jan-2022)
Humidity Range
-
Supply Voltage Max
28VDC
Sensor Mounting
Panel Mount
Operating Temperature Max
200°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate