Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX200HR
Newark Part No.84AC6469
Product RangeHX200 Series
Technical Datasheet
10 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,247.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1,247.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX200HR
Newark Part No.84AC6469
Product RangeHX200 Series
Technical Datasheet
Sensor Output TypeAnalog - 4mA to 20mA
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min12VDC
Supply Voltage Max28VDC
Sensing Accuracy1%
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeHX200 Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Analog - 4mA to 20mA
Supply Voltage Min
12VDC
Sensing Accuracy
1%
Operating Temperature Min
0°C
Product Range
HX200 Series
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 95% Relative Humidity
Supply Voltage Max
28VDC
Sensor Mounting
-
Operating Temperature Max
200°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate