Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX92BC
Newark Part No.03Y0301
Product RangeHX92B Series
Your Part Number
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $481.840 |
Price for:Each
Minimum: 1
Multiple: 1
$481.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX92BC
Newark Part No.03Y0301
Product RangeHX92B Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Sensing Accuracy4%
Sensor MountingWall Mount
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangeHX92B Series
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HX92BC is a HX92B series wall mount relative humidity transmitter. It provides remote and on-site monitoring of relative humidity. The transmitter’s output is linearized and temperature-compensated, and it uses an accurate digital sensor. A stainless steel mesh filter, which is easily removable for cleaning, protects the sensor. The mounting screw is easily accessible inside the rugged polycarbonate enclosure, which protects the electronics to NEMA 13 (IP54) specifications.
- Accurate to ±2.5% (20 to 80% relative humidity)
- Rugged industrial splash proof enclosure NEMA 13 (IP54)
- 4 to 20mA for 0 to 100% RH output
- 9 to 30VDC at 50mA input power, 0 to 100% RH measuring range
- 8 second typical relative humidity response time, ±0.1% RH repeatability
- 1 sample every 4 seconds sample rate, gray polycarbonate-NEMA 13 (IP54) housing
- Dimension is 2.56 x 1.97 x 1.37" inch
- Relative humidity temperature compensation range from -30 to 75°C
Contents
Humidity transmitter, Quick start manual.
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
9VDC
Sensing Accuracy
4%
Operating Temperature Min
-30°C
Product Range
HX92B Series
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Wall Mount
Operating Temperature Max
75°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate