Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX93BDC-D
Newark Part No.44X3778
Product RangeHX93B Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $944.960 |
Price for:Each
Minimum: 1
Multiple: 1
$944.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX93BDC-D
Newark Part No.44X3778
Product RangeHX93B Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Sensing Accuracy4%
Sensor MountingDuct Mount
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangeHX93B Series
Qualification-
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
9VDC
Sensing Accuracy
4%
Operating Temperature Min
-30°C
Product Range
HX93B Series
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensor Mounting
Duct Mount
Operating Temperature Max
75°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate