Need more?
| Quantity | Price |
|---|---|
| 1+ | $582.830 |
Product Information
Product Overview
HX94C is a HX94 series RH/temp transmitter with 4 to 20mA outputs current with 4-pin connector. It provides a reliable and low-cost method for duct mount monitoring applications. Solid-state sensor provides excellent sensitivity, fast response, and stability. Simple hookup and linearized output permit interfacing with most display and control devices. The NEMA 4 stainless steel enclosure and cable entry connection provides weather tight protection. The digital temperature and relative humidity sensor is protected by a stainless steel cap that is easily removed for cleaning.
- 6 to 30Vdc (polarity protected) input voltage
- ±0.6°C sensing accuracy
- Stainless steel NEMA 4 enclosure housing
- Temperature range from -20 to 85°C
- Current output range from 4 to 20mA (0 to 100% RH) and 4 to 20 mA (0 to 100°C)
- Thin-film polymer capacitor (relative humidity)
- Thin-film 100 ohm platinum RTD (DIN 43760) (temperature)
Contents
RH/temp transmitter, Mating connector, Removable protective sensor filter, Removable duct flange, Wall mounting bracket, Operator’s manual.
Technical Specifications
Current
6VDC
2%
-20°C
HX94 Series
No SVHC (17-Jan-2022)
0% to 100% Relative Humidity
30VDC
Duct / Wall
85°C
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate