New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor Probes & Modules
                      Print Page

                      HX94CW

                      Humidity Transmitter, 0 to 100% RH, Current, 6 to 30 VDC, HX94 Series

                      OMEGA HX94CW
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoHX94CW
                      Newark Part No.89T7998
                      Product RangeHX94 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$474.450
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $474.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoHX94CW
                      Newark Part No.89T7998
                      Product RangeHX94 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeCurrent
                      Humidity Range0% to 100% Relative Humidity
                      Supply Voltage Min6VDC
                      Supply Voltage Max30VDC
                      Sensing Accuracy2%
                      Sensor MountingDuct / Wall
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      Product RangeHX94 Series
                      Qualification-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      HX94CW is a HX94 series RH/temp transmitter with 4 to 20 mA outputs with 1 m (3') lead wires. It provides a reliable and low-cost method for duct mount monitoring applications. Solid-state sensor provides excellent sensitivity, fast response, and stability. Simple hookup and linearized output permit interfacing with most display and control devices. The NEMA 4 stainless steel enclosure and cable entry connection provides weather tight protection. The digital temperature and relative humidity sensor is protected by a stainless steel cap that is easily removed for cleaning.

                      • 6 to 30Vdc (polarity protected) input voltage
                      • ±0.6°C sensing accuracy
                      • Stainless steel NEMA 4 enclosure housing
                      • Temperature range from -20 to 85°C
                      • Current output range from 4 to 20mA (0 to 100% RH) and 4 to 20 mA (0 to 100°C)
                      • Thin-film polymer capacitor (relative humidity)
                      • Thin-film 100 ohm platinum RTD (DIN 43760) (temperature)

                      Contents

                      RH/temp transmitter, Mating connector, Removable protective sensor filter, Removable duct flange, Wall mounting bracket, Operator’s manual.

                      Technical Specifications

                      Sensor Output Type

                      Current

                      Supply Voltage Min

                      6VDC

                      Sensing Accuracy

                      2%

                      Operating Temperature Min

                      -20°C

                      Product Range

                      HX94 Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      Humidity Range

                      0% to 100% Relative Humidity

                      Supply Voltage Max

                      30VDC

                      Sensor Mounting

                      Duct / Wall

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.