Need more?
| Quantity | Price |
|---|---|
| 1+ | $608.650 |
Product Information
Product Overview
HX94V is a HX94 series RH/temp transmitter with 0 to 1VDC outputs with 4 pin connector. It provides a reliable and low-cost method for duct mount monitoring applications. Solid-state sensor provides excellent sensitivity, fast response, and stability. Simple hookup and linearized output permit interfacing with most display and control devices. The NEMA 4 stainless steel enclosure and cable entry connection provides weather tight protection. The digital temperature and relative humidity sensor is protected by a stainless steel cap that is easily removed for cleaning.
- 6 to 30Vdc (polarity protected) input voltage
- ±0.6°C sensing accuracy
- Stainless steel NEMA 4 enclosure housing
- Temperature range from -20 to 85°C
- Voltage output range from 0 to 1.0V (0 to 100% RH)/0 to 1.0V (0 to 100°C)
- Thin-film polymer capacitor (relative humidity)
- Thin-film 100 ohm platinum RTD (DIN 43760) (temperature)
Contents
RH/temp transmitter, Mating connector, Removable protective sensor filter, Removable duct flange, Wall mounting bracket, Operator’s manual.
Technical Specifications
Voltage
6VDC
2%
-20°C
HX94 Series
No SVHC (17-Jan-2022)
0% to 100% Relative Humidity
30VDC
Duct / Wall
85°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate