Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $67.270 |
Price for:Each
Minimum: 1
Multiple: 1
$67.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIEC-TFCP-003-30M
Newark Part No.07AM9583
Product RangeTF Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial98.43ft
Length - Metric30m
No. of Max Strands x Strand SizeSolid
Wire Gauge40AWG
Conductor Area CSA-
Conductor TypeSolid
InsulationPFA
Operating Temperature Min0°C
Operating Temperature Max150°C
Product RangeTF Series
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
30m
Wire Gauge
40AWG
Conductor Type
Solid
Operating Temperature Min
0°C
Product Range
TF Series
Length - Imperial
98.43ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Insulation
PFA
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate