Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $275.200 |
Price for:Each
Minimum: 1
Multiple: 1
$275.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIEC-TFCP-010-150M
Newark Part No.07AM9588
Product RangeTF Series
Technical Datasheet
Length - Imperial492.13ft
Length - Metric150m
Wire Gauge30AWG
Conductor Area CSA-
Operating Temperature Min0°C
Operating Temperature Max150°C
Product RangeTF Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length - Imperial
492.13ft
Wire Gauge
30AWG
Operating Temperature Min
0°C
Product Range
TF Series
Length - Metric
150m
Conductor Area CSA
-
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate