Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINC-J-188-DUAL-SLE-EM
Newark Part No.07AM9679
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINC-J-188-DUAL-SLE-EM
Newark Part No.07AM9679
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial-
Length - Metric4.78mm
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor Type-
InsulationMagnesium Oxide
Operating Temperature Min0°C
Operating Temperature Max620°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
4.78mm
Wire Gauge
20AWG
Conductor Type
-
Operating Temperature Min
0°C
Product Range
-
Length - Imperial
-
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Insulation
Magnesium Oxide
Operating Temperature Max
620°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate