Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINC-J-MO-062
Newark Part No.07AM9658
Product RangeOMEGACLAD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINC-J-MO-062
Newark Part No.07AM9658
Product RangeOMEGACLAD Series
Technical Datasheet
Length - Imperial-
Length - Metric-
Wire Gauge30AWG
Conductor Area CSA-
Operating Temperature Min0°C
Operating Temperature Max440°C
Product RangeOMEGACLAD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length - Imperial
-
Wire Gauge
30AWG
Operating Temperature Min
0°C
Product Range
OMEGACLAD Series
Length - Metric
-
Conductor Area CSA
-
Operating Temperature Max
440°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate