Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $15.710 |
Price for:Each
Minimum: 1
Multiple: 1
$15.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINC-J-MO-1.0MM
Newark Part No.07AM9661
Technical Datasheet
Length - Imperial-
Length - Metric1mm
Wire Gauge-
Conductor Area CSA-
Operating Temperature Min0°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length - Imperial
-
Wire Gauge
-
Operating Temperature Min
0°C
Product Range
-
Length - Metric
1mm
Conductor Area CSA
-
Operating Temperature Max
260°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate