Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINC-N-MO-062-SLE
Newark Part No.07AM9766
Technical Datasheet
Thermocouple Wire TypeN
Length - Imperial-
Length - Metric1.57mm
No. of Max Strands x Strand Size-
Wire Gauge30AWG
Conductor Area CSA-
Conductor Type-
InsulationMagnesium Oxide
Operating Temperature Min0°C
Operating Temperature Max920°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Wire Type
N
Length - Metric
1.57mm
Wire Gauge
30AWG
Conductor Type
-
Operating Temperature Min
0°C
Product Range
-
Length - Imperial
-
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Insulation
Magnesium Oxide
Operating Temperature Max
920°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate