Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoINET-100HC
Newark Part No.07AM9836
Product RangeiNet-100 Series
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2,316.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2,316.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoINET-100HC
Newark Part No.07AM9836
Product RangeiNet-100 Series
Technical Datasheet
No. of Channels16Channels
Sampling Rate166kSPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height-
External Width-
External Depth-
Product RangeiNet-100 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
instruNet external A/D box with screw terminal connections and higher drive capability, 15mA excitation current per channel.
- instruNet series direct sensor to data acquisition
- High accuracy data acquisition for Windows-based computers
- 16 single-ended/8 differential 14bit analogue I/O, 8 analogue O/P and 8 Digital I/O
- Direct connect to RTD, thermocouple, voltage, thermistor, bridge and strain gauge sensors
- 166ks/sec throughput to RAM or disk
- Each ch has independently programmable analogue filter, integration time, voltage range, sample rate
- Programmable digital filters on all channels
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
-
Bandwidth
-
External Width
-
Product Range
iNet-100 Series
Sampling Rate
166kSPS
Input Current Max
-
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate