Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoITHX-SD-2D
Newark Part No.80Y9942
Product RangeiTHX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,367.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,367.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoITHX-SD-2D
Newark Part No.80Y9942
Product RangeiTHX Series
Technical Datasheet
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy %-
Crest Factor-
Resolution %0.1%
External Height-
External Width-
External Depth-
Product RangeiTHX Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
ITHX-SD-2D is a iServer MicroServer includes two probes wand and 51 mm (2") industrial probe with 0.9 m (3') cable and “Y” cable. OMEGA™ iTHX transmitter lets you monitor and record temperature, relative humidity, and dew point over an Ethernet network or the Internet with no special software except a web browser. The iTHX serves active web pages to display realtime readings, charts of temperature and humidity, or log data in standard data formats for use in a spreadsheet or data acquisition program such as Excel or Visual Basic.
- Web server
- Alarms by email or text message
- Accurate readings
- Data logging
Technical Specifications
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2022)
Bandwidth Min
-
Accuracy %
-
Resolution %
0.1%
External Width
-
Product Range
iTHX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate