Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoITHX-SD-5D
Newark Part No.71AC1675
Product RangeiTHX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,563.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,563.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoITHX-SD-5D
Newark Part No.71AC1675
Product RangeiTHX Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy %2%
Crest Factor-
Resolution %0.1%
External Height90.3mm
External Width61.6mm
External Depth36.6mm
Product RangeiTHX Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
An iServer MicroServer™ includes two probes, wand and 137mm (5") industrial probe with 3m (10') cable and Y cable.
Applications
Test & Measurement
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
-
Crest Factor
-
External Height
90.3mm
External Depth
36.6mm
SVHC
No SVHC (17-Jan-2022)
Bandwidth Min
-
Accuracy %
2%
Resolution %
0.1%
External Width
61.6mm
Product Range
iTHX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate