Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoJPCB-5-K-M
Newark Part No.31AC5881
Product RangeJPCB Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $171.480 |
Price for:Each
Minimum: 1
Multiple: 1
$171.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJPCB-5-K-M
Newark Part No.31AC5881
Product RangeJPCB Series
Technical Datasheet
Input Connection Type-
No. of Ports5Ports
Output Type-
No. of Output Ports5Ports
Product RangeJPCB Series
IP Rating-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- JPCB series is a 5-circuit standard conduit box
- Male connector with type K calibration
- Quick release snap action handle
- 3/4 NPT fittings
Technical Specifications
Input Connection Type
-
Output Type
-
Product Range
JPCB Series
SVHC
No SVHC (17-Jan-2022)
No. of Ports
5Ports
No. of Output Ports
5Ports
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate