Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoJPCB-5-KI-F
Newark Part No.07AM9888
Product RangeJPCB Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $162.530 |
Price for:Each
Minimum: 1
Multiple: 1
$162.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJPCB-5-KI-F
Newark Part No.07AM9888
Product RangeJPCB Series
Technical Datasheet
Input Connection Type-
Output Type-
No. of Output Ports5Ports
Product RangeJPCB Series
IP Rating-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Input Connection Type
-
No. of Output Ports
5Ports
IP Rating
-
Output Type
-
Product Range
JPCB Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate