Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoJPJB-6-T-BE
Newark Part No.07AM9893
Product RangeJPJB Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $167.140 |
Price for:Each
Minimum: 1
Multiple: 1
$167.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJPJB-6-T-BE
Newark Part No.07AM9893
Product RangeJPJB Series
Technical Datasheet
Input Connection Type-
Output Type-
No. of Output Ports6Ports
Product RangeJPJB Series
IP Rating-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Input Connection Type
-
No. of Output Ports
6Ports
IP Rating
-
Output Type
-
Product Range
JPJB Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate