Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-3-120-C1-11L1M2R
Newark Part No.99AC3707
Product RangeKFH Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $161.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-3-120-C1-11L1M2R
Newark Part No.99AC3707
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width2mm
Grid Length3mm
Connection Type2x 1m Leads
Grid TypeLinear
Bridge Energizing Voltage4Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KFH series is a linear pattern precision pre wired gauge with miniature and medium length grids are for general purpose and stress analysis applications.
- No soldering at the measuring point, rugged polyimide carrier
- 1.96inch PTFE cable before transitioning to 28AWG lead to prevent lead from adhering at installation
- Fully encapsulated gauge for protection from the environment
- Broad temperature range, clear alignment marks
- 0.11inch grid
- 120 ohm nominal resistance
- Maximum voltage rating is 4Vrms
- Two termination, 1m lead length
- Bonds with hot or cold cure adhesives
Technical Specifications
Resistance
120ohm
Grid Length
3mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Grid Width
2mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
4Vrms
STC Number
-
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate