Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-3-120-D16-11L1M2S
Newark Part No.07AM9929
Product RangeKFH Series
Technical Datasheet
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $339.470 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$339.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-3-120-D16-11L1M2S
Newark Part No.07AM9929
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width3.2mm
Grid Length3mm
Connection Type2x 1m Leads
Grid TypeTee Rosette
Bridge Energizing Voltage5.5Vrms
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
120ohm
Grid Length
3mm
Grid Type
Tee Rosette
Operating Temperature Min
-10°C
Product Range
KFH Series
Grid Width
3.2mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
5.5Vrms
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate