Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-3-120-D17-11L1M2S
Newark Part No.07AM9931
Product RangeKFH Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $546.510 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$546.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-3-120-D17-11L1M2S
Newark Part No.07AM9931
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width2mm
Grid Length3mm
Connection Type2x 1m Leads
Grid Type3-Element Planar Rosette
Bridge Energizing Voltage3Vrms
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
120ohm
Grid Length
3mm
Grid Type
3-Element Planar Rosette
Operating Temperature Min
-10°C
Product Range
KFH Series
Grid Width
2mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
3Vrms
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate