Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-6-350-C1-11L3M3R
Newark Part No.02AM7978
Product RangeKFH Series
Technical Datasheet
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $197.070 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$197.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-6-350-C1-11L3M3R
Newark Part No.02AM7978
Product RangeKFH Series
Technical Datasheet
Resistance350ohm
Grid Width2mm
Grid Length6mm
Connection Type3x 3m Leads
Grid TypeLinear
Bridge Energizing Voltage15Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KFH-6-350-C1-11L3M3R is a KFH series precision planar X-Y pattern, pre wired strain gage. The planar XY pattern allows precision strain measurement by eliminating the errors often associated with a stacked XY pattern.
- Pre-wired for fast installation, no soldering at measurement end
- Broad temperature range, clear alignment marks
- PTFE wire at attachment end prevents sticking during installation
- 15Vrsms max voltage
- 6mm grid length, 2mm grid width
- Three 3m leads connection type, 350 ohm nominal resistance
- Linear grid style, 50,000µm maximum strain
- Temperature range from -10 to 155°C
Technical Specifications
Resistance
350ohm
Grid Length
6mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Grid Width
2mm
Connection Type
3x 3m Leads
Bridge Energizing Voltage
15Vrms
STC Number
-
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate