Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHA-1212/5
Newark Part No.32AH9348
Product RangeKHA Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $147.420 |
Price for:Each
Minimum: 1
Multiple: 1
$147.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHA-1212/5
Newark Part No.32AH9348
Product RangeKHA Series
Technical Datasheet
Flexible Heater TypeSquare Insulated Polyimide
Watt Density5W/in²
Power Rating720W
Supply Voltage115VAC
Operating Temperature Min-57°C
Product RangeKHA Series
Operating Temperature Max150°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Square Insulated Polyimide
Power Rating
720W
Operating Temperature Min
-57°C
Operating Temperature Max
150°C
Watt Density
5W/in²
Supply Voltage
115VAC
Product Range
KHA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate