Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHA-205/5-P
Newark Part No.82AC5284
Product RangeKHA Series
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $125.010 |
Price for:Each
Minimum: 1
Multiple: 1
$125.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHA-205/5-P
Newark Part No.82AC5284
Product RangeKHA Series
Technical Datasheet
Flexible Heater TypeRectangular Insulated Polyimide
Watt Density5W/in²
Power Rating50W
Supply Voltage115VAC
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product RangeKHA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Rectangular Insulated Polyimide
Power Rating
50W
Operating Temperature Min
-40°C
Product Range
KHA Series
Watt Density
5W/in²
Supply Voltage
115VAC
Operating Temperature Max
149°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate