Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHLVA-0502/10-P
Newark Part No.02AH4094
Product RangeKHLVA Series
Your Part Number
41 In Stock
8 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.210 |
Price for:Each
Minimum: 1
Multiple: 1
$102.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHLVA-0502/10-P
Newark Part No.02AH4094
Product RangeKHLVA Series
Technical Datasheet
Flexible Heater TypeRectangular Insulated Polyimide
Watt Density10W/in²
Power Rating10W
Supply Voltage28VAC
Operating Temperature Min-40°C
Product RangeKHLVA Series
Operating Temperature Max149°C
SVHCNo SVHC (17-Jan-2022)
Product Overview
Polyimide film insulated flexible heaters offers a high degree of resistance to chemicals. Flexible nature can fit into Intrinsic voids & can be applied very Easily.
- Rectangular, 28Volts
- Etched foil design
- 0.01" maximum thickness
- Silicone rubber used as a strain relief
- Operate at temperatures between -40°C and 149°C
- 10W/in2 watt density
- 0.5" width, 2" length
Technical Specifications
Flexible Heater Type
Rectangular Insulated Polyimide
Power Rating
10W
Operating Temperature Min
-40°C
Operating Temperature Max
149°C
Watt Density
10W/in²
Supply Voltage
28VAC
Product Range
KHLVA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate