Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHLVA-101/10
Newark Part No.32AH9501
Product RangeKHLVA Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.650 |
Price for:Each
Minimum: 1
Multiple: 1
$89.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHLVA-101/10
Newark Part No.32AH9501
Product RangeKHLVA Series
Technical Datasheet
Flexible Heater TypeSquare Insulated Polyimide
Watt Density10W/in²
Power Rating10W
Supply Voltage28VAC
Operating Temperature Min-57°C
Product RangeKHLVA Series
Operating Temperature Max150°C
SVHCNo SVHC (17-Jan-2022)
Product Overview
Polyimide film insulated flexible heaters offers a high degree of resistance to chemicals. Flexible nature can fit into Intrinsic voids and can be applied very easily.
- Square shape, 28volts supply voltage
- Etched foil design
- 0.254mm maximum thickness
- Silicone rubber used as a strain relief
- Operating temperature is -57°C to 150°C
- 10W/in2 watt density
- 2.54mm width, 2.54mm length
Technical Specifications
Flexible Heater Type
Square Insulated Polyimide
Power Rating
10W
Operating Temperature Min
-57°C
Operating Temperature Max
150°C
Watt Density
10W/in²
Supply Voltage
28VAC
Product Range
KHLVA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
