Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHLVA-102/5-P
Newark Part No.02AH3242
Product RangeKHLVA Series
Technical Datasheet
85 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.330 |
Price for:Each
Minimum: 1
Multiple: 1
$86.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHLVA-102/5-P
Newark Part No.02AH3242
Product RangeKHLVA Series
Technical Datasheet
Flexible Heater TypeRectangular Insulated Polyimide
Watt Density5W/in²
Power Rating10W
Supply Voltage28VAC
Operating Temperature Min-40°C
Product RangeKHLVA Series
Operating Temperature Max149°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Rectangular Insulated Polyimide
Power Rating
10W
Operating Temperature Min
-40°C
Operating Temperature Max
149°C
Watt Density
5W/in²
Supply Voltage
28VAC
Product Range
KHLVA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate