Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHLVA-105/5-P
Newark Part No.32AH9522
Product RangeKHLVA Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.180 |
Price for:Each
Minimum: 1
Multiple: 1
$103.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHLVA-105/5-P
Newark Part No.32AH9522
Product RangeKHLVA Series
Technical Datasheet
Flexible Heater TypeRectangular Insulated Polyimide
Watt Density5W/in²
Power Rating25W
Supply Voltage28VAC
Operating Temperature Min-40°C
Product RangeKHLVA Series
Operating Temperature Max149°C
SVHCNo SVHC (17-Jan-2022)
Product Overview
- KHLVA series polyimide film insulated flexible heater
- Rated up to 150°C (302°F)
- Etched foil design
- 25W total wattage for watt density
Technical Specifications
Flexible Heater Type
Rectangular Insulated Polyimide
Power Rating
25W
Operating Temperature Min
-40°C
Operating Temperature Max
149°C
Watt Density
5W/in²
Supply Voltage
28VAC
Product Range
KHLVA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate