Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHRA-3/5-P
Newark Part No.32AH9568
Product RangeKHRA Series
Technical Datasheet
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $145.690 |
Price for:Each
Minimum: 1
Multiple: 1
$145.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHRA-3/5-P
Newark Part No.32AH9568
Product RangeKHRA Series
Technical Datasheet
Flexible Heater TypeRound Insulated Polyimide
Watt Density5W/in²
Power Rating35.3W
Supply Voltage115VAC
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product RangeKHRA Series
Technical Specifications
Flexible Heater Type
Round Insulated Polyimide
Power Rating
35.3W
Operating Temperature Min
-40°C
Product Range
KHRA Series
Watt Density
5W/in²
Supply Voltage
115VAC
Operating Temperature Max
149°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate