Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHSS-IM30U-RSC-300
Newark Part No.07AM9972
Product RangeKHSS Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $114.000 |
Price for:Each
Minimum: 1
Multiple: 1
$114.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHSS-IM30U-RSC-300
Newark Part No.07AM9972
Product RangeKHSS Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1070°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial12"
Probe Length - Metric300mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3mm
Product RangeKHSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1070°C
Lead Length - Imperial
60"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.12"
Product Range
KHSS Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.5m
Probe Length - Metric
300mm
Probe Diameter - Metric
3mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate