Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHXL-18G-RSC-12
Newark Part No.30AC7970
Product RangeKHXL Series
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.730 |
Price for:Each
Minimum: 1
Multiple: 1
$97.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHXL-18G-RSC-12
Newark Part No.30AC7970
Product RangeKHXL Series
Technical Datasheet
Length300mm
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter3.2mm
Probe Body Material-
Measured Temperature Max1140°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKHXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KHXL series is a Super OMEGACLAD™ XL K type thermocouple probe with utility handles. This is excellent choice for high temperature measurement. Manufactured using state of-the-art processes for mineral insulated (MI) thermocouple cable and finished thermocouple probe assemblies, this temperature sensor maximize performance, even at extremely small diameters. The device resist carburization, oxidation, and chlorination in tough environments.
- 0.12inch diameter
- Grounded junction
- 11.81inch length
- Excellent long term stability at high temperatures
- Low thermal drift
- Excellent oxidation, carburization and chlorination resistance
- Made with special limits of error material
Technical Specifications
Length
300mm
Measured Temperature Min
0°C
Probe Body Material
-
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
3.2mm
Measured Temperature Max
1140°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KHXL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability