Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $69.980 |
Price for:Each
Minimum: 1
Multiple: 1
$69.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQSS-116G-6
Newark Part No.30AC8001
Technical Datasheet
Length6"
Thermocouple TypeK
External Diameter0.062"
Measured Temperature Min0°C
Probe Body MaterialStainless Steel
Measured Temperature Max920°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.58mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
6"
External Diameter
0.062"
Probe Body Material
Stainless Steel
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
152.4mm
Probe Diameter - Metric
1.58mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
920°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.062"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate