Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $75.070 |
Price for:Each
Minimum: 1
Multiple: 1
$75.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQSS-18U-12
Newark Part No.30AC8007
Technical Datasheet
Length12"
External Diameter0.125"
Probe Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
12"
Probe Body Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
External Diameter
0.125"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate