Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKT011419-U
Newark Part No.70AK1368
Product RangeKT011 Series
Your Part Number
94 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.540 |
Price for:Each
Minimum: 1
Multiple: 1
$40.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKT011419-U
Newark Part No.70AK1368
Product RangeKT011 Series
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min0°C
Operating Temperature Max60°C
Contact Rating15A at 120VAC, 10A at 250VAC
Contact OperationNormally Open
Thermostat MountingDIN Rail
Approvals & StandardsCE, EAC, UL, VDE
Product RangeKT011 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
60°C
Contact Operation
Normally Open
Approvals & Standards
CE, EAC, UL, VDE
SVHC
No SVHC (17-Jan-2022)
Operating Temperature Min
0°C
Contact Rating
15A at 120VAC, 10A at 250VAC
Thermostat Mounting
DIN Rail
Product Range
KT011 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
