Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKTSS-HH
Newark Part No.31AC5424
Product RangeKTSS Series
Technical Datasheet
42 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.750 |
Price for:Each
Minimum: 1
Multiple: 1
$83.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKTSS-HH
Newark Part No.31AC5424
Product RangeKTSS Series
Technical Datasheet
Length6"
Thermocouple TypeK
External Diameter0.125"
Measured Temperature Min0°C
Measured Temperature Max900°C
Probe Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial48"
Lead Length - Metric1.219m
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKTSS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KTSS-HH is a general purpose miniature probe with miniature connector. The molded miniature probe conveniently plugs directly in to most handheld thermocouple meters. Ideal for use with handheld meters, this probe is also suited for applications with benchtop meters and with oscillating machines.
- Works great with handheld instruments
- 0.12inch OD 304 stainless steel sheath
- Molded junction rated to 220°C
- Color-coded to calibration
- 11.81inch retractable cable expands to 3.93foot
- SMPW male connector termination
- Grounded junction
Technical Specifications
Length
6"
External Diameter
0.125"
Measured Temperature Max
900°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.219m
Probe Length - Metric
152.5mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
Measured Temperature Min
0°C
Probe Body Material
Stainless Steel
Lead Length - Imperial
48"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
KTSS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability