Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC101-1K
Newark Part No.31AC5511
Product RangeLC101 Series
Your Part Number
3 In Stock
7 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $765.610 |
Price for:Each
Minimum: 1
Multiple: 1
$765.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC101-1K
Newark Part No.31AC5511
Product RangeLC101 Series
Technical Datasheet
Load Cell TypeS-Beam
Weight Capacity1000lbf
Supply Voltage10VDC
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output Type3mV/V
Cell Output mV / V3
Connection TypeCable
Linearity0.03%
Cable Length - Metric9m
Cable Length - Imperial30ft
Operating Temperature Min-40°C
Operating Temperature Max93°C
Product RangeLC101 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC101-1K is a LC101 series, S-beam load cell (cable style). It features 0.25% interchangeability for multiple load cell applications.
- High accuracy, standard economical price, metric model
- 5-point calibration provided (in tension)
- All stainless steel for harsh industrial applications
- 1000lb load capacity
- 10VDC excitation voltage (15VDC maximum), 3mV/V/±0.0075mV/V cell output
- ±0.02% FSO (0.1% 40K) hysteresis, ±0.03% FSO (0.1% 40K) linearity
- ±0.01% FSO (0.05% 40K) repeatability
- 350 ±10 ohm input resistance
- 17-4 PH stainless steel construction
- Operating temperature range from -40 to 93°C
Contents
Beam load cell, 5-point NIST-traceable calibration and 59Kohm shunt data.
Technical Specifications
Load Cell Type
S-Beam
Supply Voltage
10VDC
Excitation Voltage Max
15VDC
Cell Output mV / V
3
Linearity
0.03%
Cable Length - Imperial
30ft
Operating Temperature Max
93°C
SVHC
No SVHC (17-Jan-2022)
Weight Capacity
1000lbf
Excitation Voltage Min
10VDC
Sensor Output Type
3mV/V
Connection Type
Cable
Cable Length - Metric
9m
Operating Temperature Min
-40°C
Product Range
LC101 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate