Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC103B-20K
Newark Part No.32AH7798
Product RangeLC103B Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,192.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,192.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC103B-20K
Newark Part No.32AH7798
Product RangeLC103B Series
Technical Datasheet
Load Cell TypeS-Beam
Load Capacity20000lb
Weight Capacity20000lbf
Supply Voltage12VDC
Excitation Voltage Min5VDC
Excitation Voltage Max18VDC
Cell Output mV / V3
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.035 %
Cable Length - Metric6m
Cable Length - Imperial20ft
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC103B Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Cell Type
S-Beam
Weight Capacity
20000lbf
Excitation Voltage Min
5VDC
Cell Output mV / V
3
Connection Type
4 Conductor Cable
Cable Length - Metric
6m
Operating Temperature Min
-35°C
Product Range
LC103B Series
Load Capacity
20000lb
Supply Voltage
12VDC
Excitation Voltage Max
18VDC
Sensor Output Type
Ratiometric
Linearity
± 0.035 %
Cable Length - Imperial
20ft
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
