New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Force & Strain Measurement
                                                                                                  5. Load Cells
                                                                                                  Print Page

                                                                                                  LC103B-3K

                                                                                                  Load Cell, S-Beam, 3000 lb, 12 VDC, -35 °C to 65 °C, LC103B Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA LC103B-3K
                                                                                                  OMEGA LC103B-3K
                                                                                                  OMEGA LC103B-3K
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoLC103B-3K
                                                                                                  Newark Part No.45AK2320
                                                                                                  Product RangeLC103B Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$493.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $493.32
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoLC103B-3K
                                                                                                  Newark Part No.45AK2320
                                                                                                  Product RangeLC103B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Load Capacity3000lb
                                                                                                  Load Cell TypeS-Beam
                                                                                                  Supply Voltage12VDC
                                                                                                  Weight Capacity3000lbf
                                                                                                  Excitation Voltage Min5VDC
                                                                                                  Excitation Voltage Max18VDC
                                                                                                  Cell Output mV / V3
                                                                                                  Sensor Output TypeRatiometric
                                                                                                  Connection Type4 Conductor Cable
                                                                                                  Linearity± 0.035 %
                                                                                                  Cable Length - Metric6m
                                                                                                  Cable Length - Imperial20ft
                                                                                                  Operating Temperature Min-35°C
                                                                                                  Operating Temperature Max65°C
                                                                                                  Product RangeLC103B Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  LC103B S-beam load cells are compact and provide superior performance for tension or compression loading. This design provides excellent linearity and temperature performance, meeting OIML R60 C3 accuracy class for legal metrology applications. Its rugged stainless steel construction and precision sealing provide anti-corrosion and IP67 ingress protection suitable for all kinds of environments. These S-type load cells that receive tension or compression forces. Applications include tank weighing, hoppers, suspended loads and truck scales. S-type load cells provide superior performance in a compact, versatile package.

                                                                                                  • High accuracy
                                                                                                  • Weight capacity of 3000lbf
                                                                                                  • Dimension is 3inch length x 0.96inch width x 3.9inch height
                                                                                                  • Cable length is 20foot
                                                                                                  • Linearity is +/-0.035%
                                                                                                  • Ingress protection (according to EN 60529) is IP67, OIML R60 approved
                                                                                                  • Stainless steel element
                                                                                                  • Resistance is 430 ± 50 input, 351 ± 2 output
                                                                                                  • Maximum excitation voltage is 18VDC, electrical output (nominal) is 3mV/V
                                                                                                  • Operating temperature is -35 to 65°C

                                                                                                  Technical Specifications

                                                                                                  Load Capacity

                                                                                                  3000lb

                                                                                                  Supply Voltage

                                                                                                  12VDC

                                                                                                  Excitation Voltage Min

                                                                                                  5VDC

                                                                                                  Cell Output mV / V

                                                                                                  3

                                                                                                  Connection Type

                                                                                                  4 Conductor Cable

                                                                                                  Cable Length - Metric

                                                                                                  6m

                                                                                                  Operating Temperature Min

                                                                                                  -35°C

                                                                                                  Product Range

                                                                                                  LC103B Series

                                                                                                  Load Cell Type

                                                                                                  S-Beam

                                                                                                  Weight Capacity

                                                                                                  3000lbf

                                                                                                  Excitation Voltage Max

                                                                                                  18VDC

                                                                                                  Sensor Output Type

                                                                                                  Ratiometric

                                                                                                  Linearity

                                                                                                  ± 0.035 %

                                                                                                  Cable Length - Imperial

                                                                                                  20ft

                                                                                                  Operating Temperature Max

                                                                                                  65°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.