Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC103B-50
Newark Part No.32AH7802
Product RangeLC103B Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $356.280 |
Price for:Each
Minimum: 1
Multiple: 1
$356.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC103B-50
Newark Part No.32AH7802
Product RangeLC103B Series
Technical Datasheet
Load Cell TypeS-Beam
Supply Voltage12VDC
Weight Capacity50lbf
Excitation Voltage Min5VDC
Excitation Voltage Max18VDC
Sensor Output Type3mV/V
Cell Output mV / V3
Connection TypeCable
Linearity0.04%
Cable Length - Metric6m
Cable Length - Imperial19.69ft
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC103B Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC103B-50 is a high accuracy, stainless steel, S-Beam load cell. This compact load cell provides superior performance for tension or compression loading. This design provides excellent linearity and temperature performance, meeting OIML R60 C3 accuracy class for legal metrology applications. Rugged stainless steel construction and precision sealing provide anti-corrosion and IP67 ingress protection suitable for all kinds of environments. Applications include tank weighing, hoppers, suspended loads and truck scales.
- Sealed by adhesive inside, oil-proof, waterproof and anti-corrosion
- Provided with a certificate of conformance and full-scale calibration
- Ready made cable assemblies, includes twist lock mating connector
- 50lb capacity, 227kg stainless steel S beam load cell
- Combined error is ±0.020%FS, zero balance is ±1.0%%FS
- Excitation, recommended voltage range from 5 to 12VDC
- 5000Mohm insulation resistance at 50VDC
- IP67 ingress protection (according to EN 60529)
- 351 ±2ohm output resistance, 430 ±50 ohm input resistance
- Operating temperature range from -35 to 65°C
Technical Specifications
Load Cell Type
S-Beam
Weight Capacity
50lbf
Excitation Voltage Max
18VDC
Cell Output mV / V
3
Linearity
0.04%
Cable Length - Imperial
19.69ft
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
12VDC
Excitation Voltage Min
5VDC
Sensor Output Type
3mV/V
Connection Type
Cable
Cable Length - Metric
6m
Operating Temperature Min
-35°C
Product Range
LC103B Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
