Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC107-20
Newark Part No.25AK9149
Product RangeLC107 Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $868.860 |
Price for:Each
Minimum: 1
Multiple: 1
$868.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC107-20
Newark Part No.25AK9149
Product RangeLC107 Series
Technical Datasheet
Load Cell TypeS-Beam
Load Capacity20lb
Weight Capacity20lbf
Supply Voltage5VDC
Excitation Voltage Min-
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity± 0.1 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-40°C
Operating Temperature Max93°C
Product RangeLC107 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Cell Type
S-Beam
Weight Capacity
20lbf
Excitation Voltage Min
-
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-40°C
Product Range
LC107 Series
Load Capacity
20lb
Supply Voltage
5VDC
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
± 0.1 %
Cable Length - Imperial
5ft
Operating Temperature Max
93°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
