Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC201-300
Newark Part No.31AC5529
Product RangeLC201 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,085.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,085.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC201-300
Newark Part No.31AC5529
Product RangeLC201 Series
Technical Datasheet
Load Cell TypeSubminiature Compression
Load Capacity300lb
Supply Voltage10VDC
Weight Capacity300lbf
Excitation Voltage Min-
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity± 1 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC201 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC201 series sub-miniature tension compression load cell is designed for the demanding environment of industrial automation and robotics. With a diameter of only 0.74inch and all stainless steel construction, it can fit into small systems and survive harsh environments. The LC201 delivers high accuracy and long term reliability in a subminiature package.
- Dual mounting studs for easy installation
- 5-point calibration provided
- 10VDC, 15VDC maximum excitation
- 2mV/V nominal output
- ±1.0% FSO linearity, hysteresis, repeatability combined accuracy
- Operating temperature range from -54 to 121°C
- IP54 rated
- Capacity is 300lb
- Stainless steel construction
Technical Specifications
Load Cell Type
Subminiature Compression
Supply Voltage
10VDC
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LC201 Series
Load Capacity
300lb
Weight Capacity
300lbf
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
± 1 %
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate