Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC201-50
Newark Part No.31AC5530
Product RangeLC201 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,085.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,085.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC201-50
Newark Part No.31AC5530
Product RangeLC201 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity50lb
Weight Capacity50lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output Type2mV/V
Cell Output mV / V2
Connection TypeCable
Linearity1%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC201 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC201-50 is a LC201 series subminiature load cell. It is designed for the demanding environment of industrial automation and robotics. With a diameter of only 0.75" inch and all stainless steel construction, it can fit into small systems and survive harsh environments. It delivers high accuracy and long-term reliability in a subminiature package.
- Dual mounting studs for easy installation, 5 point calibration provided
- 50lb capacity, 0.018% FSO/°C thermal effects (zero)
- 360 ohm minimum input resistance, 350 ±10 ohm output resistance
- Stainless steel construction
- 5' inch 4-conductor shielded cable with compensation board electrical
- IP54 protection class
- Accuracy is ±1.0% FSO linearity, hysteresis, repeatability combined
- Operating temperature range from -54 to 121°C
Contents
Subminiature load cell, 5-point NIST traceable calibration and 59kohm shunt data.
Technical Specifications
Load Cell Type
Compression
Weight Capacity
50lbf
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
1%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Load Capacity
50lb
Excitation Voltage Min
10VDC
Sensor Output Type
2mV/V
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LC201 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
