Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC302-50
Newark Part No.31AC5548
Product RangeLC302 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $654.090 |
Price for:Each
Minimum: 1
Multiple: 1
$654.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC302-50
Newark Part No.31AC5548
Product RangeLC302 Series
Technical Datasheet
Load Capacity50lb
Supply Voltage50VDC
Cell Output mV / V1
Operating Temperature Min-54°C
Operating Temperature Max125°C
Product RangeLC302 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC302 series is a miniature compression load cell. It is only 3/4inch in diameter and fits in the smallest places. Its high 0.5% accuracy and small package solve many industrial force measurement applications. All stainless steel construction and high quality strain gauge assures long term reliability in industrial environments.
- Low 0.51inch profile
- Robotic and test bench applications
- Built-in load button for easy installation
- 5-point traceable calibration provided
- 5VDC, 15VDC maximum excitation
- 1mV/V (nominal) output, 50lb capacity
- Operating temperature range from -54 to 107°C
- 150% of capacity safe overload
- IP54 rated
- 1.5m (5') 4-conductor insulated cable with temperature compensation board
Technical Specifications
Load Capacity
50lb
Cell Output mV / V
1
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
50VDC
Operating Temperature Min
-54°C
Product Range
LC302 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate