Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC302-500
Newark Part No.31AC5549
Product RangeLC302 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $690.860 |
Price for:Each
Minimum: 1
Multiple: 1
$690.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC302-500
Newark Part No.31AC5549
Product RangeLC302 Series
Technical Datasheet
Load Capacity500lb
Supply Voltage50VDC
Cell Output mV / V1
Operating Temperature Min-54°C
Operating Temperature Max125°C
Product RangeLC302 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
500lb
Cell Output mV / V
1
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
50VDC
Operating Temperature Min
-54°C
Product Range
LC302 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate