Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC315-5K
Newark Part No.71AC1680
Product RangeLC315 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,103.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,103.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC315-5K
Newark Part No.71AC1680
Product RangeLC315 Series
Technical Datasheet
Load Capacity5000lb
Supply Voltage15VDC
Cell Output mV / V2
Operating Temperature Min-46°C
Operating Temperature Max107°C
Product RangeLC315 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
5000lb
Cell Output mV / V
2
Operating Temperature Max
107°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
15VDC
Operating Temperature Min
-46°C
Product Range
LC315 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate