Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC321-250
Newark Part No.31AC5566
Product RangeLC321 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,054.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,054.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC321-250
Newark Part No.31AC5566
Product RangeLC321 Series
Technical Datasheet
Load Capacity250lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC321 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 250lb capacity subminiature compression load cell
- Miniature package for robotic applications, 38mm (1.5") diameters
- Threaded centre hole for easy installation
- Comes with 5-point NIST-traceable calibration 59Kohm shunt data
- IP65 protection class
- Compatible meters DPiS, DP41-S, DP25B-S
Technical Specifications
Load Capacity
250lb
Cell Output mV / V
2
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LC321 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate