Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC62SP-50KG
Newark Part No.32AH7805
Product RangeLC60 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $245.330 |
Price for:Each
Minimum: 1
Multiple: 1
$245.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC62SP-50KG
Newark Part No.32AH7805
Product RangeLC60 Series
Technical Datasheet
Load Capacity50kg
Supply Voltage12VDC
Cell Output mV / V2
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC60 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
50kg
Cell Output mV / V
2
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
12VDC
Operating Temperature Min
-35°C
Product Range
LC60 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate