Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCCD-5K
Newark Part No.31AC5430
Product RangeLCCD Series
Technical Datasheet
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,338.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,338.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCCD-5K
Newark Part No.31AC5430
Product RangeLCCD Series
Technical Datasheet
Load Capacity5000lb
Supply Voltage10VDC
Cell Output mV / V3
Operating Temperature Min-18°C
Operating Temperature Max66°C
Product RangeLCCD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The LCCD-5K from Omega is a LCCD series 5000lb/2269Kg capacity, standard environmentally protected S-beam load cell. The stainless steel construction ensures reliability in severe industrial environments.
- 10VDC (15VDC maximum) excitation, 0.25% interchangeability
- 3mV/V ±0.25% output, environmentally protected to IP67
- 0.03% FS linearity, 0.02% FS hysteresis, 0.01% FS repeatability
- 1% FS zero balance, 0.03% FS creep in 20min
- Operating temperature range from -18°C to 66°C (0°F to 150°F)
- Maximum load is 150%(safe), 300%(ultimate)
- Nominal bridge resistance 350 ohm
- 17-4PH stainless steel construction
- 6m (20') 4-conductor shielded 22AWG wire PVC cable
- Compatible with DPiS, DP41-S, DP25B-S meters
Applications
Sensing & Instrumentation
Contents
Load cell, 5-point NIST-traceable calibration and 59Kohm shunt data.
Technical Specifications
Load Capacity
5000lb
Cell Output mV / V
3
Operating Temperature Max
66°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-18°C
Product Range
LCCD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate