Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCFL-10
Newark Part No.31AC5443
Product RangeLCFL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,375.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,375.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCFL-10
Newark Part No.31AC5443
Product RangeLCFL Series
Technical Datasheet
Load Capacity10lb
Load Cell TypeCompression
Weight Capacity10lbf
Supply Voltage5VDC
Excitation Voltage Min-
Excitation Voltage Max5VDC
Cell Output mV / V2
Connection TypeCable
Linearity0.5%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-53°C
Operating Temperature Max121°C
Product RangeLCFL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCFL-10 is a LCFL series small and capable of highly accurate readings, subminiature load cell. It is well-suited for precision industrial applications. Constructed entirely from stainless steel, it can measure both tension and compression loads. The load cell features male thread studs for load attachment. Its exclusive internal design ensures superior long-term stability and minimizes the effects of small off-axis loads.
- 10lb capacity, 5VDC supply voltage
- Repeatability is ±0.20% FSO, zero balance is ±2% FSO
- Deflection FS range from 0.001 to 0.003" inch
- 350 ohm minimum bridge resistance, stainless steel construction
- 5' inch 4-conductor, shielded PTFE cable electrical connection, IP54 protection rating
- Operating temperature range from -53 to 121°C
Contents
Subminiature load cell, 5-point NIST-traceable calibration and 59kohm shunt data.
Technical Specifications
Load Capacity
10lb
Weight Capacity
10lbf
Excitation Voltage Min
-
Cell Output mV / V
2
Linearity
0.5%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Load Cell Type
Compression
Supply Voltage
5VDC
Excitation Voltage Max
5VDC
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-53°C
Product Range
LCFL Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
